
CP881 | |
|---|---|
DigiKey Part Number | 116-CP881-ND |
Manufacturer | |
Manufacturer Product Number | CP881 |
Description | CONN BNC PLUG STR 50 OHM PUSH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Push On | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 Sleeve | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.10000 | RM12.10 |
| 10 | RM10.28300 | RM102.83 |
| 25 | RM9.64040 | RM241.01 |
| 50 | RM9.17860 | RM458.93 |
| 100 | RM8.74050 | RM874.05 |
| 250 | RM8.19300 | RM2,048.25 |
| 500 | RM7.80190 | RM3,900.95 |
| 1,000 | RM7.42970 | RM7,429.70 |
| 2,500 | RM6.96490 | RM17,412.25 |
| Unit Price without VAT: | RM12.10000 |
|---|---|
| Unit Price with VAT: | RM13.31000 |

