


CBM150S540 | |
|---|---|
DigiKey Part Number | 2034-CBM150S540-ND |
Manufacturer | |
Manufacturer Product Number | CBM150S540 |
Description | AC/DC CONVERTER 54V 150W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 54V 2.77A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 54V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.77A | |
Power (Watts) | 150 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.60" L x 2.40" W x 0.78" H (116.8mm x 61.0mm x 19.7mm) | |
Approval Agency | CE, cURus, DEMKO, FCC | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM725.00000 | RM725.00 |
| 10 | RM637.21200 | RM6,372.12 |
| 25 | RM605.31480 | RM15,132.87 |
| 50 | RM582.25000 | RM29,112.50 |
| Unit Price without VAT: | RM725.00000 |
|---|---|
| Unit Price with VAT: | RM797.50000 |

