
CBM300S540 | |
|---|---|
DigiKey Part Number | 2034-CBM300S540-ND |
Manufacturer | |
Manufacturer Product Number | CBM300S540 |
Description | AC/DC CONVERTER 54V 300W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 54V 5.55A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 54V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5.55A | |
Power (Watts) | 300 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, PFC, Universal Input | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 4.20" L x 3.35" W x 0.78" H (106.7mm x 85.0mm x 19.7mm) | |
Approval Agency | CE, cURus, DEMKO, FCC | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM968.81000 | RM968.81 |
| 5 | RM932.67600 | RM4,663.38 |
| 10 | RM917.50000 | RM9,175.00 |
| 30 | RM893.90867 | RM26,817.26 |
| Unit Price without VAT: | RM968.81000 |
|---|---|
| Unit Price with VAT: | RM1,065.69100 |

