
EC2SA03NH | |
|---|---|
DigiKey Part Number | 2034-EC2SA03NH-ND |
Manufacturer | |
Manufacturer Product Number | EC2SA03NH |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 134mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 134mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.45000 | RM36.45 |
| 5 | RM35.11600 | RM175.58 |
| 14 | RM34.27071 | RM479.79 |
| 28 | RM33.71536 | RM944.03 |
| 56 | RM33.16857 | RM1,857.44 |
| 112 | RM32.62938 | RM3,654.49 |
| 252 | RM32.00889 | RM8,066.24 |
| 504 | RM31.48738 | RM15,869.64 |
| Unit Price without VAT: | RM36.45000 |
|---|---|
| Unit Price with VAT: | RM40.09500 |

