Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3SA-12D15N

DigiKey Part Number
2034-1089-ND
Manufacturer
Manufacturer Product Number
EC3SA-12D15N
Description
DC DC CONVERTER +/-15V 3W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
EC3SA-12D15N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM52.52000RM52.52
5RM50.56600RM252.83
14RM49.35429RM690.96
28RM48.55214RM1,359.46
56RM47.76411RM2,674.79
112RM46.98696RM5,262.54
252RM46.09313RM11,615.47
504RM45.34143RM22,852.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM52.52000
Unit Price with VAT:RM57.77200