
EC4A01H | |
|---|---|
DigiKey Part Number | 2034-1601-ND |
Manufacturer | |
Manufacturer Product Number | EC4A01H |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC4A01H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM54.92000 | RM54.92 |
| 5 | RM52.87400 | RM264.37 |
| 10 | RM52.01600 | RM520.16 |
| 30 | RM50.68533 | RM1,520.56 |
| 50 | RM50.07740 | RM2,503.87 |
| 100 | RM49.26340 | RM4,926.34 |
| 250 | RM48.20560 | RM12,051.40 |
| 500 | RM47.41940 | RM23,709.70 |
| Unit Price without VAT: | RM54.92000 |
|---|---|
| Unit Price with VAT: | RM60.41200 |

