Isolated Module DC DC Converter 2 Output 5V -5V 800mA, 800mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC6AW-24D05

DigiKey Part Number
2034-1941-ND
Manufacturer
Manufacturer Product Number
EC6AW-24D05
Description
DC DC CONVERTER +/-5V 8W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 800mA, 800mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
EC6AW-24D05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
800mA, 800mA
Power (Watts)
8 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 9 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE
Standard Number
50155; 60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM84.12000RM84.12
5RM81.00600RM405.03
10RM79.69000RM796.90
30RM77.65100RM2,329.53
50RM76.71820RM3,835.91
100RM75.46990RM7,546.99
250RM73.84852RM18,462.13
500RM72.64304RM36,321.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM84.12000
Unit Price with VAT:RM92.53200