Isolated Module DC DC Converter 2 Output 12V -12V 2.5A, 2.5A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECLB60W-48D12

DigiKey Part Number
2034-ECLB60W-48D12-ND
Manufacturer
Manufacturer Product Number
ECLB60W-48D12
Description
DC DC CONVERTER +/-12V 60W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 2.5A, 2.5A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.5A, 2.5A
Power (Watts)
60 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.05" L x 1.20" W x 0.40" H (52.0mm x 30.5mm x 10.2mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM235.96000RM235.96
5RM227.16600RM1,135.83
10RM223.48000RM2,234.80
25RM218.68720RM5,467.18
80RM212.74175RM17,019.34
160RM209.26956RM33,483.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM235.96000
Unit Price with VAT:RM259.55600