
ECLB75W-24D24N | |
|---|---|
DigiKey Part Number | 2034-ECLB75W-24D24N-ND |
Manufacturer | |
Manufacturer Product Number | ECLB75W-24D24N |
Description | DC DC CONVERTER +/-24V 75W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 1.56A, 1.56A 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 91% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 7-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 2.05" L x 1.20" W x 0.40" H (52.0mm x 30.5mm x 10.2mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -24V | Standard Number 62368-1 |
Current - Output (Max) 1.56A, 1.56A | Base Product Number |
Power (Watts) 75 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM410.59000 | RM410.59 |
| Unit Price without VAT: | RM410.59000 |
|---|---|
| Unit Price with VAT: | RM451.64900 |

