
ECLB75W-48D12 | |
|---|---|
DigiKey Part Number | 2034-ECLB75W-48D12-ND |
Manufacturer | |
Manufacturer Product Number | ECLB75W-48D12 |
Description | DC DC CONVERTER +/-12V 75W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 3.12A, 3.12A 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 91% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 7-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 2.05" L x 1.20" W x 0.40" H (52.0mm x 30.5mm x 10.2mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -12V | Standard Number 62368-1 |
Current - Output (Max) 3.12A, 3.12A | Base Product Number |
Power (Watts) 75 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM410.59000 | RM410.59 |
| 5 | RM395.29200 | RM1,976.46 |
| 10 | RM388.87400 | RM3,888.74 |
| 25 | RM380.52840 | RM9,513.21 |
| 80 | RM370.17538 | RM29,614.03 |
| Unit Price without VAT: | RM410.59000 |
|---|---|
| Unit Price with VAT: | RM451.64900 |

