Isolated Module DC DC Converter 2 Output 24V -24V 1.56A, 1.56A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECLB75W-48D24

DigiKey Part Number
2034-ECLB75W-48D24-ND
Manufacturer
Manufacturer Product Number
ECLB75W-48D24
Description
DC DC CONVERTER +/-24V 75W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 24V -24V 1.56A, 1.56A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-24V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.56A, 1.56A
Power (Watts)
75 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
91.5%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
2.05" L x 1.20" W x 0.40" H (52.0mm x 30.5mm x 10.2mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM410.59000RM410.59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM410.59000
Unit Price with VAT:RM451.64900