TRG30R120V-11E03 VI is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cincon Electronics Co. LTD
In Stock: 0
Unit Price: RM83.53000
Datasheet

Parametric Equivalent


Cincon Electronics Co. LTD
In Stock: 20
Unit Price: RM110.24000
Datasheet
New at DigiKey
Image for TRG30R120V-11E03 VI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG30R120V-11E03 VI

DigiKey Part Number
2034-TRG30R120V-11E03VI-ND
Manufacturer
Manufacturer Product Number
TRG30R120V-11E03 VI
Description
AC/DC WALL MOUNT ADAPTER 12V 30W
Customer Reference
Detailed Description
12V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
2.5A
Power (Watts)
30 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 60°C
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
70.8" (1.80m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
4.24" L x 2.27" W x 1.32" H (107.8mm x 57.6mm x 33.5mm)
Approval Agency
CE, cULus, FCC, GS, PSE, TUV
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.