
CDB5464U-Z | |
|---|---|
DigiKey Part Number | CDB5464U-Z-ND |
Manufacturer | |
Manufacturer Product Number | CDB5464U-Z |
Description | EVAL BOARD FOR CS5464 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CS5464 - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Energy/Power Meter | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | CS5464 | |
Primary Attributes | Watt-Hour Meter | |
Secondary Attributes | SPI/USB Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM226.55000 | RM226.55 |
| Unit Price without VAT: | RM226.55000 |
|---|---|
| Unit Price with VAT: | RM249.20500 |


