Direct



CDKWM8281-S-2 | |
|---|---|
DigiKey Part Number | 598-2452-ND |
Manufacturer | |
Manufacturer Product Number | CDKWM8281-S-2 |
Description | EVAL BOARD FOR WM8281 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | WM8281 - CODEC Audio Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | CODEC | |
Embedded | - | |
Utilized IC / Part | WM8281 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4,411.22000 | RM4,411.22 |
| Unit Price without VAT: | RM4,411.22000 |
|---|---|
| Unit Price with VAT: | RM4,852.34200 |



