
CS2500-CZR | |
|---|---|
DigiKey Part Number | 598-CS2500-CZRTR-ND - Tape & Reel (TR) 598-CS2500-CZRCT-ND - Cut Tape (CT) 598-CS2500-CZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS2500-CZR |
Description | CLOCK SYNTHESIZER AND MULTIPLIER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplier, Frequency Synthesizer IC 75MHz 1 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Cirrus Logic Inc. | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 75MHz |
Part Status Active | Divider/Multiplier Yes/No |
Type Clock Multiplier, Frequency Synthesizer | Voltage - Supply 1.71V ~ 1.89V, 3.1V ~ 3.5V |
PLL Yes | Operating Temperature -40°C ~ 85°C (TA) |
Input Clock, Crystal | Mounting Type Surface Mount |
Output Clock | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Supplier Device Package 10-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.39000 | RM32.39 |
| 10 | RM25.08600 | RM250.86 |
| 25 | RM23.26480 | RM581.62 |
| 100 | RM21.26460 | RM2,126.46 |
| 250 | RM20.31084 | RM5,077.71 |
| 500 | RM19.73578 | RM9,867.89 |
| 1,000 | RM19.26274 | RM19,262.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM21.53998 | RM86,159.92 |
| Unit Price without VAT: | RM32.39000 |
|---|---|
| Unit Price with VAT: | RM35.62900 |


