
CS2501-CZR | |
|---|---|
DigiKey Part Number | 598-CS2501-CZRTR-ND - Tape & Reel (TR) 598-CS2501-CZRCT-ND - Cut Tape (CT) 598-CS2501-CZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS2501-CZR |
Description | CLOCK MULTIPLIER WITH INTERNAL L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fractional N Synthesizer IC 75MHz 1 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Cirrus Logic Inc. | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 75MHz |
Part Status Active | Divider/Multiplier Yes/No |
Type Fractional N Synthesizer | Voltage - Supply 1.71V ~ 1.89V, 3.1V ~ 3.5V |
PLL Yes | Operating Temperature -40°C ~ 85°C (TA) |
Input Clock, Crystal | Mounting Type Surface Mount |
Output Clock | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Supplier Device Package 10-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.06000 | RM30.06 |
| 10 | RM23.23000 | RM232.30 |
| 25 | RM21.52640 | RM538.16 |
| 100 | RM19.65190 | RM1,965.19 |
| 250 | RM18.75880 | RM4,689.70 |
| 500 | RM18.22038 | RM9,110.19 |
| 1,000 | RM17.77720 | RM17,777.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM19.84105 | RM79,364.20 |
| Unit Price without VAT: | RM30.06000 |
|---|---|
| Unit Price with VAT: | RM33.06600 |


