


CS3308-CQZ | |
|---|---|
DigiKey Part Number | 598-CS3308-CQZ-ND |
Manufacturer | |
Manufacturer Product Number | CS3308-CQZ |
Description | IC VOLUME CONTROL 48LQFP |
Customer Reference | |
Detailed Description | Audio Volume Control 8 Channel 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CS3308-CQZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Volume Control | |
Applications | Audio Systems | |
Number of Channels | 8 | |
Interface | I2C, SPI | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Specifications | -96dB, +22dB | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM106.62000 | RM106.62 |
| 10 | RM85.90400 | RM859.04 |
| 25 | RM80.72920 | RM2,018.23 |
| Unit Price without VAT: | RM106.62000 |
|---|---|
| Unit Price with VAT: | RM117.28200 |


