DAC, Audio 24 b 192k I2C, SPI 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS4392K-KZZR

DigiKey Part Number
598-CS4392K-KZZRTR-ND - Tape & Reel (TR)
598-CS4392K-KZZRCT-ND - Cut Tape (CT)
598-CS4392K-KZZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS4392K-KZZR
Description
IC 114DB 192KHZ STEREO DAC W/DSD
Customer Reference
Detailed Description
DAC, Audio 24 b 192k I2C, SPI 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
I2C, SPI
Voltage Supply Source
Dual Supply
Voltage - Supply
1.8V ~ 5.25V, 4.75V ~ 1.8V, 4.75V ~ 5.25V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM52.44000RM52.44
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM31.30813RM125,232.52
Manufacturers Standard Package
Unit Price without VAT:RM52.44000
Unit Price with VAT:RM57.68400