ADC, Audio 24 b 192k Serial 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC, Audio 24 b 192k Serial 24-SOIC
Cirrus Logic Rocks Audio

CS5351-KSZ

DigiKey Part Number
598-CS5351-KSZ-ND
Manufacturer
Manufacturer Product Number
CS5351-KSZ
Description
IC ADC/AUDIO 24BIT 192K 24SOIC
Customer Reference
Detailed Description
ADC, Audio 24 b 192k Serial 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS5351-KSZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
ADC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
Serial
Voltage Supply Source
Analog and Digital
Voltage - Supply
3.3V, 5V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types