


CS5451A-ISZ | |
|---|---|
DigiKey Part Number | 598-1093-5-ND |
Manufacturer | |
Manufacturer Product Number | CS5451A-ISZ |
Description | IC ADC SIGMA-DELTA 28SSOP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 6 Input 1 Sigma-Delta 28-SSOP |
EDA/CAD Models | CS5451A-ISZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | - | |
Number of Inputs | 6 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.3V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

