
1103A4CQEA | |
|---|---|
DigiKey Part Number | 2449-1103A4CQEA-ND |
Manufacturer | |
Manufacturer Product Number | 1103A4CQEA |
Description | SWITCH SLIDE SPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 3.60mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 2.24mm | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.45000 | RM14.45 |
| 10 | RM12.60300 | RM126.03 |
| 63 | RM11.26206 | RM709.51 |
| 126 | RM10.78825 | RM1,359.32 |
| 252 | RM10.33179 | RM2,603.61 |
| 441 | RM9.97540 | RM4,399.15 |
| 945 | RM9.50752 | RM8,984.61 |
| 2,457 | RM8.94906 | RM21,987.84 |
| 4,914 | RM8.56305 | RM42,078.83 |
| Unit Price without VAT: | RM14.45000 |
|---|---|
| Unit Price with VAT: | RM15.89500 |

