
A11ASQ12VDC1.2D | |
|---|---|
DigiKey Part Number | 2449-A11ASQ12VDC1.2D-ND |
Manufacturer | |
Manufacturer Product Number | A11ASQ12VDC1.2D |
Description | RELAY AUTOMOTIVE SPST 30A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A11ASQ12VDC1.2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 100 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 7 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.2W | |
Coil Resistance | 120 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.51000 | RM8.51 |
| 10 | RM7.58100 | RM75.81 |
| 25 | RM7.24000 | RM181.00 |
| 50 | RM6.99280 | RM349.64 |
| 100 | RM6.75320 | RM675.32 |
| 250 | RM6.44884 | RM1,612.21 |
| 500 | RM6.22764 | RM3,113.82 |
| 1,000 | RM6.01378 | RM6,013.78 |
| 5,000 | RM5.54474 | RM27,723.70 |
| Unit Price without VAT: | RM8.51000 |
|---|---|
| Unit Price with VAT: | RM9.36100 |

