
A11CSQ48VDC1.2 | |
|---|---|
DigiKey Part Number | 2449-A11CSQ48VDC1.2-ND |
Manufacturer | |
Manufacturer Product Number | A11CSQ48VDC1.2 |
Description | RELAY AUTOMOTIVE SPDT 30A 48V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A11CSQ48VDC1.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 25 mA | |
Coil Voltage | 48VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 10 ms | |
Release Time | 7 ms | |
Features | Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.2W | |
Coil Resistance | 1.92 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.20000 | RM13.20 |
| 10 | RM11.74900 | RM117.49 |
| 25 | RM11.22280 | RM280.57 |
| 50 | RM10.83820 | RM541.91 |
| 100 | RM10.46700 | RM1,046.70 |
| 250 | RM9.99500 | RM2,498.75 |
| 500 | RM9.65190 | RM4,825.95 |
| 1,000 | RM9.32031 | RM9,320.31 |
| Unit Price without VAT: | RM13.20000 |
|---|---|
| Unit Price with VAT: | RM14.52000 |

