
A21ASP24VDC1.6 | |
|---|---|
DigiKey Part Number | 2449-A21ASP24VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A21ASP24VDC1.6 |
Description | RELAY AUTOMOTIVE SPST 40A 24V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A21ASP24VDC1.6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 360 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.94000 | RM8.94 |
| 20 | RM7.70650 | RM154.13 |
| 40 | RM7.44375 | RM297.75 |
| 60 | RM7.29367 | RM437.62 |
| 100 | RM7.10850 | RM710.85 |
| 260 | RM6.77469 | RM1,761.42 |
| 500 | RM6.55522 | RM3,277.61 |
| 1,000 | RM6.33012 | RM6,330.12 |
| 5,000 | RM5.83635 | RM29,181.75 |
| Unit Price without VAT: | RM8.94000 |
|---|---|
| Unit Price with VAT: | RM9.83400 |

