
A2K1ASQ24VDC1.6D | |
|---|---|
DigiKey Part Number | 2449-A2K1ASQ24VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A2K1ASQ24VDC1.6D |
Description | RELAY AUTOMOTIVE SPST 120A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A2K1ASQ24VDC1.6D Models |
Category | Must Release Voltage 2.4 VDC |
Manufacturer CIT Relay and Switch | Operate Time 15 ms |
Series | Release Time 15 ms |
Packaging Tray | Features Diode, Sealed - Fully, Magnetic Blowout |
Part Status Active | Mounting Type Socketable |
Coil Type Non Latching | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Coil Current 66.7 mA | Operating Temperature -40°C ~ 125°C |
Coil Voltage 24VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPST-NO (1 Form A) | Coil Power 1.6W |
Contact Rating (Current) 60 A | Coil Resistance 360 Ohms |
Switching Voltage 110VDC - Max | Base Product Number |
Must Operate Voltage 15.6 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.35000 | RM24.35 |
| 20 | RM20.95300 | RM419.06 |
| 40 | RM20.23475 | RM809.39 |
| 60 | RM19.82667 | RM1,189.60 |
| 100 | RM19.32290 | RM1,932.29 |
| 260 | RM18.41450 | RM4,787.77 |
| 500 | RM17.81700 | RM8,908.50 |
| 1,000 | RM17.20456 | RM17,204.56 |
| Unit Price without VAT: | RM24.35000 |
|---|---|
| Unit Price with VAT: | RM26.78500 |











