
A31CSQ24VDC2 | |
|---|---|
DigiKey Part Number | 2449-A31CSQ24VDC2-ND |
Manufacturer | |
Manufacturer Product Number | A31CSQ24VDC2 |
Description | RELAY AUTOMOTIVE SPDT 80A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A31CSQ24VDC2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 75 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Coil Power | 1.8W | |
Coil Resistance | 320 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.82000 | RM19.82 |
| 20 | RM17.04050 | RM340.81 |
| 40 | RM16.45650 | RM658.26 |
| 60 | RM16.12383 | RM967.43 |
| 100 | RM15.71430 | RM1,571.43 |
| 260 | RM14.97581 | RM3,893.71 |
| 500 | RM14.49006 | RM7,245.03 |
| 1,000 | RM13.99204 | RM13,992.04 |
| Unit Price without VAT: | RM19.82000 |
|---|---|
| Unit Price with VAT: | RM21.80200 |

