
A41CS24VDC | |
|---|---|
DigiKey Part Number | 2449-A41CS24VDC-ND |
Manufacturer | |
Manufacturer Product Number | A41CS24VDC |
Description | RELAY AUTOMOTIVE SPDT 20A 24V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A41CS24VDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 41.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 380VAC, 75VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1W | |
Coil Resistance | 576 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.97000 | RM6.97 |
| 10 | RM6.21300 | RM62.13 |
| 25 | RM5.93520 | RM148.38 |
| 50 | RM5.73200 | RM286.60 |
| 100 | RM5.53530 | RM553.53 |
| 250 | RM5.28608 | RM1,321.52 |
| 500 | RM5.10482 | RM2,552.41 |
| 1,000 | RM4.92961 | RM4,929.61 |
| 5,000 | RM4.54521 | RM22,726.05 |
| Unit Price without VAT: | RM6.97000 |
|---|---|
| Unit Price with VAT: | RM7.66700 |


