
AHU1NASZZ | |
|---|---|
DigiKey Part Number | 2449-AHU1NASZZ-ND |
Manufacturer | |
Manufacturer Product Number | AHU1NASZZ |
Description | SWITCH PB SPDT 3A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | AHU1NASZZ Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Tray | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Features Stainless Steel |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 19.00mm Dia |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AV1910000Q04 | TE Connectivity ALCOSWITCH Switches | 822 | 450-2228-ND | RM71.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM63.79000 | RM63.79 |
| 10 | RM55.06500 | RM550.65 |
| 40 | RM50.37300 | RM2,014.92 |
| 80 | RM48.17388 | RM3,853.91 |
| 120 | RM46.93067 | RM5,631.68 |
| 280 | RM44.43082 | RM12,440.63 |
| 520 | RM42.68542 | RM22,196.42 |
| Unit Price without VAT: | RM63.79000 |
|---|---|
| Unit Price with VAT: | RM70.16900 |


