
CH1NBBGNS | |
|---|---|
DigiKey Part Number | 2449-CH1NBBGNS-ND |
Manufacturer | |
Manufacturer Product Number | CH1NBBGNS |
Description | SWITCH PB SPDT 1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM56.33000 | RM56.33 |
| 10 | RM48.61500 | RM486.15 |
| 25 | RM45.83960 | RM1,145.99 |
| 40 | RM44.47550 | RM1,779.02 |
| 80 | RM42.53475 | RM3,402.78 |
| 230 | RM39.73387 | RM9,138.79 |
| 440 | RM38.10191 | RM16,764.84 |
| 945 | RM36.26062 | RM34,266.29 |
| Unit Price without VAT: | RM56.33000 |
|---|---|
| Unit Price with VAT: | RM61.96300 |

