
CH1NCBB24 | |
|---|---|
DigiKey Part Number | 2449-CH1NCBB24-ND |
Manufacturer | |
Manufacturer Product Number | CH1NCBB24 |
Description | SWITCH PB SPDT 1A 125VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM51.57000 | RM51.57 |
| 10 | RM44.50300 | RM445.03 |
| 25 | RM41.96160 | RM1,049.04 |
| 40 | RM40.71400 | RM1,628.56 |
| 80 | RM38.93800 | RM3,115.04 |
| 240 | RM36.27471 | RM8,705.93 |
| 440 | RM34.88089 | RM15,347.59 |
| 960 | RM33.16218 | RM31,835.69 |
| Unit Price without VAT: | RM51.57000 |
|---|---|
| Unit Price with VAT: | RM56.72700 |

