
CH1NDGS | |
|---|---|
DigiKey Part Number | 2449-CH1NDGS-ND |
Manufacturer | |
Manufacturer Product Number | CH1NDGS |
Description | SWITCH PB SPDT 1A 125VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM53.43000 | RM53.43 |
| 10 | RM46.12500 | RM461.25 |
| 25 | RM43.49360 | RM1,087.34 |
| 40 | RM42.19925 | RM1,687.97 |
| 80 | RM40.35850 | RM3,228.68 |
| 240 | RM37.59796 | RM9,023.51 |
| 440 | RM36.15327 | RM15,907.44 |
| 960 | RM34.37149 | RM32,996.63 |
| Unit Price without VAT: | RM53.43000 |
|---|---|
| Unit Price with VAT: | RM58.77300 |

