
CH2LGSRGNS | |
|---|---|
DigiKey Part Number | 2449-CH2LGSRGNS-ND |
Manufacturer | |
Manufacturer Product Number | CH2LGSRGNS |
Description | SWITCH PB DPDT 1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM72.35000 | RM72.35 |
| 10 | RM62.42300 | RM624.23 |
| 25 | RM58.85760 | RM1,471.44 |
| 40 | RM57.10450 | RM2,284.18 |
| 80 | RM54.61113 | RM4,368.89 |
| 230 | RM51.01191 | RM11,732.74 |
| 440 | RM48.91461 | RM21,522.43 |
| Unit Price without VAT: | RM72.35000 |
|---|---|
| Unit Price with VAT: | RM79.58500 |

