
CH2NGBBNS | |
|---|---|
DigiKey Part Number | 2449-CH2NGBBNS-ND |
Manufacturer | |
Manufacturer Product Number | CH2NGBBNS |
Description | SWITCH PB DPDT 1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM68.30000 | RM68.30 |
| 10 | RM58.94300 | RM589.43 |
| 25 | RM55.57600 | RM1,389.40 |
| 50 | RM53.15340 | RM2,657.67 |
| 100 | RM50.83170 | RM5,083.17 |
| 250 | RM47.91120 | RM11,977.80 |
| 500 | RM45.80926 | RM22,904.63 |
| Unit Price without VAT: | RM68.30000 |
|---|---|
| Unit Price with VAT: | RM75.13000 |

