
CS1213BJF260 | |
|---|---|
DigiKey Part Number | 2449-CS1213BJF260TR-ND - Tape & Reel (TR) 2449-CS1213BJF260CT-ND - Cut Tape (CT) 2449-CS1213BJF260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1213BJF260 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 2.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.90mm x 2.90mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Actuator Type Standard | Switch Travel 0.15mm |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS1213AJF260 | CIT Relay and Switch | 363 | 2449-CS1213AJF260CT-ND | RM80.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.62300 | RM16.23 |
| 25 | RM1.51600 | RM37.90 |
| 100 | RM1.35580 | RM135.58 |
| 250 | RM1.25592 | RM313.98 |
| 500 | RM1.18530 | RM592.65 |
| 1,000 | RM1.11991 | RM1,119.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.04183 | RM2,604.58 |
| 5,000 | RM0.98933 | RM4,946.65 |
| 7,500 | RM0.96123 | RM7,209.23 |
| 12,500 | RM0.92850 | RM11,606.25 |
| 17,500 | RM0.90852 | RM15,899.10 |
| 25,000 | RM0.88866 | RM22,216.50 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

