
J115F11C24VDCSH.9 | |
|---|---|
DigiKey Part Number | 2449-J115F11C24VDCSH.9-ND |
Manufacturer | |
Manufacturer Product Number | J115F11C24VDCSH.9 |
Description | RELAY GEN PURPOSE SPDT 40A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F11C24VDCSH.9 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 110VDC - Max | Approval Agency cURus, TUV |
Load - Max Switching 9600VA, 1120W | Relay Type |
Coil Current 37.5 mA | Coil Resistance 640 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.27000 | RM11.27 |
| 15 | RM9.85267 | RM147.79 |
| 30 | RM9.51633 | RM285.49 |
| 60 | RM9.19000 | RM551.40 |
| 105 | RM8.93514 | RM938.19 |
| 255 | RM8.54471 | RM2,178.90 |
| 510 | RM8.25145 | RM4,208.24 |
| 1,005 | RM7.97393 | RM8,013.80 |
| 5,010 | RM7.35294 | RM36,838.23 |
| Unit Price without VAT: | RM11.27000 |
|---|---|
| Unit Price with VAT: | RM12.39700 |


