
J115F21CH12VDCS61.5U | |
|---|---|
DigiKey Part Number | 2449-J115F21CH12VDCS61.5U-ND |
Manufacturer | |
Manufacturer Product Number | J115F21CH12VDCS61.5U |
Description | RELAY GEN PURPOSE SPDT 50A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F21CH12VDCS61.5U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 13850VA, 5500W | |
Coil Current | 125 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 96 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.36000 | RM17.36 |
| 15 | RM15.14067 | RM227.11 |
| 30 | RM14.62233 | RM438.67 |
| 60 | RM14.12150 | RM847.29 |
| 105 | RM13.72914 | RM1,441.56 |
| 255 | RM13.12910 | RM3,347.92 |
| 510 | RM12.67833 | RM6,465.95 |
| 1,005 | RM12.25181 | RM12,313.07 |
| Unit Price without VAT: | RM17.36000 |
|---|---|
| Unit Price with VAT: | RM19.09600 |



