General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J1181AS24VDC.60

DigiKey Part Number
2449-J1181AS24VDC.60-ND
Manufacturer
Manufacturer Product Number
J1181AS24VDC.60
Description
RELAY GEN PURPOSE SPST N.O. 20A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J1181AS24VDC.60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
20 A
Switching Voltage
380VAC, 110VDC - Max
Load - Max Switching
7600VA, 2200W
Coil Current
25 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
960 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 680
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM4.96000RM4.96
10RM4.41300RM44.13
25RM4.21600RM105.40
50RM4.07160RM203.58
100RM3.93210RM393.21
250RM3.75496RM938.74
500RM3.62622RM1,813.11
1,000RM3.50179RM3,501.79
5,000RM3.22883RM16,144.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM4.96000
Unit Price with VAT:RM5.45600