
J1181CS9VDC.80 | |
|---|---|
DigiKey Part Number | 2449-J1181CS9VDC.80-ND |
Manufacturer | |
Manufacturer Product Number | J1181CS9VDC.80 |
Description | RELAY GEN PURPOSE SPDT 10A 9VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J1181CS9VDC.80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 380VAC, 110VDC - Max | |
Load - Max Switching | 3800VA, 1100W | |
Coil Current | 88.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Coil Insulation | - | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 102 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | RM3.68893 | RM276.67 |
| Unit Price without VAT: | RM3.68893 |
|---|---|
| Unit Price with VAT: | RM4.05782 |

