
J1672AF48VDCQT | |
|---|---|
DigiKey Part Number | 2449-J1672AF48VDCQT-ND |
Manufacturer | |
Manufacturer Product Number | J1672AF48VDCQT |
Description | RELAY GEN PURPOSE DPST |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J1672AF48VDCQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 5500VA | |
Coil Current | 39.3 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.22 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM54.61000 | RM54.61 |
| 10 | RM48.65900 | RM486.59 |
| 30 | RM46.04033 | RM1,381.21 |
| 50 | RM44.87020 | RM2,243.51 |
| 100 | RM43.32940 | RM4,332.94 |
| 250 | RM41.37220 | RM10,343.05 |
| 500 | RM39.94948 | RM19,974.74 |
| 1,000 | RM38.57485 | RM38,574.85 |
| Unit Price without VAT: | RM54.61000 |
|---|---|
| Unit Price with VAT: | RM60.07100 |

