
A2F1CSQ24VDC1.6D | |
|---|---|
DigiKey Part Number | 2449-A2F1CSQ24VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A2F1CSQ24VDC1.6D |
Description | RELAY AUTOMOTIVE SPDT 40A 24V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2F1CSQ24VDC1.6D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 360 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.28000 | RM10.28 |
| 20 | RM8.85500 | RM177.10 |
| 40 | RM8.55275 | RM342.11 |
| 60 | RM8.37967 | RM502.78 |
| 100 | RM8.16720 | RM816.72 |
| 260 | RM7.78392 | RM2,023.82 |
| 500 | RM7.53162 | RM3,765.81 |
| 1,000 | RM7.27300 | RM7,273.00 |
| 5,000 | RM6.70559 | RM33,527.95 |
| Unit Price without VAT: | RM10.28000 |
|---|---|
| Unit Price with VAT: | RM11.30800 |






