
KJ01RXR | |
|---|---|
DigiKey Part Number | 2449-KJ01RXRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KJ01RXR |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.138" (3.50mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 1 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Slide (Standard) | Length 0.106" (2.70mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJ01RXT | CIT Relay and Switch | 109 | 2449-KJ01RXT-ND | RM5.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM3.38016 | RM2,704.13 |
| Unit Price without VAT: | RM3.38016 |
|---|---|
| Unit Price with VAT: | RM3.71818 |


