
KJ03EXR | |
|---|---|
DigiKey Part Number | 2449-KJ03EXRTR-ND - Tape & Reel (TR) 2449-KJ03EXRCT-ND - Cut Tape (CT) 2449-KJ03EXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KJ03EXR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.161" (4.10mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.305" (7.75mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.59000 | RM5.59 |
| 10 | RM4.73600 | RM47.36 |
| 25 | RM4.40000 | RM110.00 |
| 100 | RM3.91990 | RM391.99 |
| 250 | RM3.63316 | RM908.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM3.31123 | RM2,648.98 |
| 1,600 | RM3.14321 | RM5,029.14 |
| 2,400 | RM3.05315 | RM7,327.56 |
| 4,000 | RM2.94819 | RM11,792.76 |
| 5,600 | RM2.88405 | RM16,150.68 |
| 8,000 | RM2.82029 | RM22,562.32 |
| Unit Price without VAT: | RM5.59000 |
|---|---|
| Unit Price with VAT: | RM6.14900 |

