Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 150mA 50VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD10RA16RGR

DigiKey Part Number
2449-RD10RA16RGRTR-ND - Tape & Reel (TR)
2449-RD10RA16RGRCT-ND - Cut Tape (CT)
2449-RD10RA16RGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RD10RA16RGR
Description
SWITCH ROTARY DIP HEX 0.15A 50V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 150mA 50VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
150mA
Voltage Rating
50VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.268" (6.80mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Liquid Crystal Polymer (LCP)
Length
0.394" (10.00mm)
Mechanical Life
-
Electrical Life
15,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 944
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.55000RM13.55
10RM11.35900RM113.59
25RM10.52920RM263.23
100RM9.38110RM938.11
250RM8.71372RM2,178.43
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600RM8.15015RM4,890.09
1,200RM7.75573RM9,306.88
1,800RM7.54565RM13,582.17
3,000RM7.30194RM21,905.82
4,200RM7.15365RM30,045.33
Manufacturers Standard Package
Unit Price without VAT:RM13.55000
Unit Price with VAT:RM14.90500