Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 150mA 50VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 150mA 50VDC
RD10RA16RTT
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RD10RA16RTT

DigiKey Part Number
2449-RD10RA16RTT-ND
Manufacturer
Manufacturer Product Number
RD10RA16RTT
Description
SWITCH ROTARY DIP HEX 0.15A 50V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 150mA 50VDC
Datasheet
 Datasheet
EDA/CAD Models
RD10RA16RTT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tube
Part Status
Active
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
150mA
Voltage Rating
50VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.256" (6.50mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyamide (PA66), Nylon 6/6
Length
0.394" (10.00mm)
Mechanical Life
-
Electrical Life
15,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,226
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM11.70000RM11.70
10RM9.82600RM98.26
50RM8.59620RM429.81
100RM8.11440RM811.44
250RM7.53360RM1,883.40
500RM7.13904RM3,569.52
1,000RM6.78362RM6,783.62
2,500RM6.37274RM15,931.85
5,000RM6.10418RM30,520.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM11.70000
Unit Price with VAT:RM12.87000