
CM315H32768EZFT | |
|---|---|
DigiKey Part Number | 300-8879-2-ND - Tape & Reel (TR) 300-8879-1-ND - Cut Tape (CT) 300-8879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM315H32768EZFT |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.16000 | RM3.16 |
| 10 | RM2.74700 | RM27.47 |
| 25 | RM2.59720 | RM64.93 |
| 50 | RM2.49020 | RM124.51 |
| 100 | RM2.38690 | RM238.69 |
| 250 | RM2.25744 | RM564.36 |
| 500 | RM2.16406 | RM1,082.03 |
| 1,000 | RM2.07452 | RM2,074.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.94025 | RM5,820.75 |
| 6,000 | RM1.86010 | RM11,160.60 |
| 9,000 | RM1.81478 | RM16,333.02 |
| 15,000 | RM1.75929 | RM26,389.35 |
| 21,000 | RM1.72368 | RM36,197.28 |
| Unit Price without VAT: | RM3.16000 |
|---|---|
| Unit Price with VAT: | RM3.47600 |






