
CS325S40000000ABJT | |
|---|---|
DigiKey Part Number | 300-3011-2-ND - Tape & Reel (TR) 300-3011-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CS325S40000000ABJT |
Description | CRYSTAL 40.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.59000 | RM3.59 |
| 10 | RM3.12000 | RM31.20 |
| 25 | RM2.95200 | RM73.80 |
| 50 | RM2.83040 | RM141.52 |
| 100 | RM2.71350 | RM271.35 |
| 250 | RM2.56588 | RM641.47 |
| 500 | RM2.45974 | RM1,229.87 |
| 1,000 | RM2.35801 | RM2,358.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.20543 | RM6,616.29 |
| Unit Price without VAT: | RM3.59000 |
|---|---|
| Unit Price with VAT: | RM3.94900 |

