
CSX-252FAE20000000T | |
|---|---|
DigiKey Part Number | 300-8827-2-ND - Tape & Reel (TR) 300-8827-1-ND - Cut Tape (CT) 300-8827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSX-252FAE20000000T |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.38000 | RM6.38 |
| 10 | RM5.56300 | RM55.63 |
| 25 | RM5.26240 | RM131.56 |
| 50 | RM5.04400 | RM252.20 |
| 100 | RM4.83520 | RM483.52 |
| 250 | RM4.57260 | RM1,143.15 |
| 500 | RM4.38356 | RM2,191.78 |
| 1,000 | RM4.20244 | RM4,202.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.93079 | RM11,792.37 |
| 6,000 | RM3.76871 | RM22,612.26 |
| 9,000 | RM3.67707 | RM33,093.63 |
| Unit Price without VAT: | RM6.38000 |
|---|---|
| Unit Price with VAT: | RM7.01800 |



