Direct
Direct

CSX-750FBF20000000T | |
|---|---|
DigiKey Part Number | CSX-750FBF20000000T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSX-750FBF20000000T |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | 5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.43866 | RM5,438.66 |
| Unit Price without VAT: | RM5.43866 |
|---|---|
| Unit Price with VAT: | RM5.98253 |



