12 MHz ±30ppm Crystal 12pF 80 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC-49/U-S12000000ABEB

DigiKey Part Number
HC-49/U-S12000000ABEB-ND
Manufacturer
Manufacturer Product Number
HC-49/U-S12000000ABEB
Description
CRYSTAL 12.0000MHZ 12PF TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 12pF 80 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Size / Dimension
0.453" L x 0.183" W (11.50mm x 4.65mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.138" (3.50mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM1.27372RM1,273.72
Manufacturers Standard Package
Unit Price without VAT:RM1.27372
Unit Price with VAT:RM1.40109