
HCM49-35.328MABJTR | |
|---|---|
DigiKey Part Number | HCM49-35.328MABJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCM49-35.328MABJTR |
Description | CRYSTAL 35.3280MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 35.328 MHz ±30ppm Crystal 18pF 140 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 35.328 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 140 Ohms | |
Operating Mode | 3rd Overtone | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |

